-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12052644 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12052644
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 150 Sealed RoHS: Compliant | 3784 |
|
$1.0600 / $3.5800 | Buy Now |
DISTI #
VDP:6627_25464947
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Light Gray RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 7 Weeks | Americas - 216000 |
|
$1.0579 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact 1.5 M/P 150 Sealed RoHS: Compliant |
4100 In Stock |
|
$0.7290 / $1.0690 | Buy Now |
DISTI #
83635057
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Light Gray RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 | Americas - 215600 |
|
$1.0579 | Buy Now |
DISTI #
12052644
|
TTI | Automotive Connectors 2 Way F M/P 150 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Each |
Americas - 11200 In Stock |
|
$0.6280 | Buy Now |
DISTI #
12052644-B
|
TTI | Automotive Connectors CON MP 150 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 2100 In Stock |
|
$1.2600 | Buy Now |
DISTI #
12052644
|
TME | Connector: wire-board, plug, female, Metri-Pack, for cable, PIN: 2 Min Qty: 2800 | 0 |
|
$0.4310 | RFQ |
DISTI #
12052644
|
IBS Electronics | FEMALE CONNECTOR ASSEMBLY COMBINATION LINE CONNECTOR 2 CONTACT(S) FEMALE CRIMP TERMINAL Min Qty: 50 Package Multiple: 1 | 4100 |
|
$0.9477 / $1.3897 | Buy Now |
DISTI #
12052644
|
Avnet Abacus | (Alt: 12052644) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 93 |
|
$0.3546 / $0.3772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12052644
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12052644
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aptiv | |
Additional Feature | COMPATIBLE CONTACT: 12048074; 12084200; 12160223; 12160222; 121240075; 12124076; 12161174 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12162343 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Aptiv recommends a 4-layer PCB with a solid ground plane and a separate power plane to minimize noise and ensure signal integrity.
Aptiv suggests using a heat sink with a thermal interface material and ensuring good airflow around the component to keep the junction temperature below 125°C.
The input power supply should be a low-noise, regulated voltage source with a minimum of 3.3V and a maximum of 5.5V, with a recommended decoupling capacitor of 10uF.
Aptiv recommends using a logic analyzer or oscilloscope to monitor the signal lines, and checking the power supply and PCB layout for any issues.
Yes, Aptiv recommends using a shielded enclosure and ensuring that the PCB layout and component placement minimize radiated emissions and susceptibility to external interference.