Part Details for 12047682 by Delphi Automotive LLP
Results Overview of 12047682 by Delphi Automotive LLP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12047682 Information
12047682 by Delphi Automotive LLP is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12047682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 4172 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 84 |
|
$0.4375 / $0.8750 | Buy Now |
Part Details for 12047682
12047682 CAD Models
12047682 Part Data Attributes
|
12047682
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12047682
Delphi Automotive LLP
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 12047767; 12064971 | |
Body Breadth | 0.256 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12047683 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
12047682 Frequently Asked Questions (FAQ)
-
The operating temperature range of the 12047682 is typically between -40°C to 125°C, but it's recommended to consult the specific application notes or contact Delphi Automotive LLP for precise temperature ratings.
-
Yes, the 12047682 is designed to meet various automotive standards, including ISO 26262, IATF 16949, and SAE J3016. However, it's essential to verify the specific compliance requirements for your application.
-
To prevent damage, it's recommended to store the 12047682 in a dry, cool place, away from direct sunlight and moisture. Handle the component with electrostatic discharge (ESD) precautions, and avoid bending or flexing the pins.
-
While the 12047682 is designed to be robust, it's essential to evaluate its performance in specific harsh environments. Consult Delphi Automotive LLP or conduct thorough testing to ensure the component meets your application's requirements.
-
Yes, to ensure optimal performance and reliability, follow Delphi Automotive LLP's recommended PCB layout guidelines, including trace routing, component placement, and thermal management considerations.