Part Details for 12047682 by Aptiv PLC
Results Overview of 12047682 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12047682 Information
12047682 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12047682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12047682
|
Mouser Electronics | Automotive Connectors 1P F BLK CONNECTOR 150 SERIES 14 AMPS RoHS: Compliant | 8430 |
|
$0.2500 / $0.8500 | Buy Now |
DISTI #
VDP:6627_25464551
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks | Americas - 72000 |
|
$0.2292 / $0.2413 | Buy Now |
DISTI #
V36:1790_25464551
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 | Americas - 5000 |
|
$0.0752 / $0.1275 | Buy Now |
|
Onlinecomponents.com | Connector - 1 Contact - Female - M/P 150 Unsealed RoHS: Compliant |
11250 In Stock |
|
$0.1449 / $0.2070 | Buy Now |
DISTI #
83634318
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 72000 |
|
$0.2292 / $0.2413 | Buy Now |
DISTI #
87574629
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2315 | Americas - 5000 |
|
$0.0752 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 176 |
|
$0.3150 / $0.5250 | Buy Now |
DISTI #
12047682-B
|
TTI | Automotive Connectors CON MP 150 1W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1000 In Stock |
|
$0.3010 | Buy Now |
DISTI #
12047682
|
TTI | Automotive Connectors 1P F BLK CONNECTOR 150 SERIES 14 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.1400 | Buy Now |
|
Master Electronics | Connector - 1 Contact - Female - M/P 150 Unsealed RoHS: Compliant |
11250 In Stock |
|
$0.1449 / $0.2070 | Buy Now |
Part Details for 12047682
12047682 CAD Models
12047682 Part Data Attributes
|
12047682
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12047682
Aptiv PLC
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aptiv | |
Additional Feature | COMPATIBLE CONTACTS: 12047767; 12064971 | |
Body Breadth | 0.256 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mating Information | 12047683 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
12047682 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to improve heat dissipation.
-
Aptiv recommends following the IEC 61967 standard for EMC, using a shielded enclosure, and ensuring a minimum distance of 10mm between the device and any other components to minimize electromagnetic interference.
-
Aptiv recommends powering up the device in the following sequence: VCC, then VDD, and finally the input signals. This ensures proper device initialization and prevents latch-up.
-
Aptiv recommends using a logic analyzer or oscilloscope to monitor the device's input and output signals, and checking the power supply voltage and decoupling capacitors for any issues. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Aptiv recommends using a low-pass filter with a cutoff frequency of 100 kHz to remove high-frequency noise from the input signals, and ensuring the input signals are within the specified voltage range to prevent damage to the device.