Part Details for 1203-0077-0001 by Murata Manufacturing Co Ltd
Results Overview of 1203-0077-0001 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP90077MHE/NOPB | Texas Instruments | Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 | |
TPS40077PWP | Texas Instruments | 4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85 | |
LMP90077MH/NOPB | Texas Instruments | Multi-Channel, Low-Power 16-Bit Sensor AFE with True Continuous Background Calibration 28-HTSSOP -40 to 125 |
Price & Stock for 1203-0077-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM188R72A104KA35D
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 100 V 10 X7R 0603 1608 Metric (Alt: GRM188R72A104KA35D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 252000 |
|
Buy Now |