Part Details for 1203-0039-1003 by Murata Manufacturing Co Ltd
Results Overview of 1203-0039-1003 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 | |
100371SC | Rochester Electronics LLC | 100371 - Triple 4 input MUX |
Price & Stock for 1203-0039-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM188R71H104KA93D
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 10 X7R 0603 1608 Metric (Alt: GRM188R71H104KA93D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 760000 |
|
Buy Now |