Part Details for 1202570022 by Molex
Results Overview of 1202570022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202570022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1202570022-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$1,622.4600 | Buy Now |
DISTI #
MOL120257-0022
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120257-0022 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120257-0022
|
TTI | Safety Light Curtains Finger Safe Type 4 500mm ht 25m-35m PNP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$2,079.4100 | Buy Now |
DISTI #
000000000006103506
|
Sager | Safety Light Curtains CONTRINEX SENSOR Min Qty: 1 | 0 |
|
$1,174.0800 / $1,485.2100 | Buy Now |