Part Details for 120257-0024 by Molex
Results Overview of 120257-0024 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120257-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-120257-0024
|
Mouser Electronics | Safety Light Curtains Finger Safe Type 4 700mm ht 25m-35m PNP RoHS: Compliant | 0 |
|
$2,005.5200 | Order Now |
DISTI #
120257-0024
|
TTI | Safety Light Curtains Finger Safe Type 4 700mm ht 25m-35m PNP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$2,376.5900 | Buy Now |