Part Details for 1202530607 by Molex
Results Overview of 1202530607 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1202530607 Information
1202530607 by Molex is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 1202530607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2635
|
Newark | Si7003Mm04Nembpno |Molex 1202530607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$151.8800 / $176.9800 | Buy Now |
DISTI #
5831-1202530607-ND
|
DigiKey | CONTRINEX INDUCTIVE SENSOR, 4MM Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$139.2700 | Buy Now |
DISTI #
WM26246-ND
|
DigiKey | SI700 3MM 04NEMBPNO Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.4850 | Buy Now |
DISTI #
1202530607
|
Avnet Americas | Contrinex Inductive Sensor 4mm Diameter Smooth Fully Stainless Steel 3mm Operating Distance Non-Embeddable PNP NO 0.2m 3-Wire PUR Cable 3-Pin M8 Connector - Bulk (Alt: 1202530607) Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0607
|
Heilind Electronics | SI7003MM04NEMBPNO DW-AV-713-04-276 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
87469577
|
Verical | Proximity Sensor Inductive NO PNP 3mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 10 |
|
$151.7880 | Buy Now |
DISTI #
64936624
|
Verical | Proximity Sensor Inductive NO PNP 3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$138.1500 | Buy Now |
DISTI #
120253-0607
|
TTI | Proximity Sensors 4mmDiaSS3mmOD PNP.2m 3WCbl3PM8Con30mmHsgL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$205.8700 | Buy Now |
DISTI #
000000000006103461
|
Sager | Proximity Sensors CONTRINEX PROXIMITY SENSOR | 0 |
|
Buy Now |
Part Details for 1202530607
1202530607 CAD Models
1202530607 Part Data Attributes
|
1202530607
Molex
Buy Now
Datasheet
|
Compare Parts:
1202530607
Molex
Inductive Sensor, 3mm Max, Cylindrical, Non-embeddable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69K | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 3 mm | |
Mounting Feature | NON-EMBEDDABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |