Part Details for 1202-0010-1001 by Murata Manufacturing Co Ltd
Results Overview of 1202-0010-1001 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1202-0010-1001 Information
1202-0010-1001 by Murata Manufacturing Co Ltd is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 | |
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier |
Price & Stock for 1202-0010-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1H102JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 5 C0G NP0 0402 1005 Metric (Alt: GRM1555C1H102JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |