Datasheets
1201M2S3V3GE2 by:

SLIDE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,10

Part Details for 1201M2S3V3GE2 by ITT Interconnect Solutions

Results Overview of 1201M2S3V3GE2 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

1201M2S3V3GE2 Information

1201M2S3V3GE2 by ITT Interconnect Solutions is a Slide Switch.
Slide Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

Part Details for 1201M2S3V3GE2

1201M2S3V3GE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1201M2S3V3GE2 Part Data Attributes

1201M2S3V3GE2 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
1201M2S3V3GE2 ITT Interconnect Solutions SLIDE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,10
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code unknown
Actuator Angle
Actuator Color BLACK
Actuator Length 0.186 inch
Actuator Material NYLON
Actuator Type SLIDE
Body Breadth 12.4968 mm
Body Height 19.558 mm
Body Length or Diameter 15.748 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load 6A@28VDC
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 100000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
Manufacturer Series 1000
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
PCB Hole Count 10
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action HORIZONTAL
Switch Function DPDT
Terminal Finish GOLD/NICKEL
Terminal Length 0.184 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER
Washability PARTIAL

1201M2S3V3GE2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1201M2S3V3GE2 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1201M2S3V3GE2 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 1201M2S3V3GE2 would you like to use for your alert(s)?
  • Please alert me when 1201M2S3V3GE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1201M2S3V3GE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1201M2S3V3GE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1201M2S3V3GE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1201M2S3V3GE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1201M2S3V3GE2 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: