Part Details for 1201 by Heyco
Results Overview of 1201 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70451-2011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body. | |
10018783-12012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
77313-120-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Price & Stock for 1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1201-ND
|
DigiKey | BUSHING W/STR RELIEF PA66 WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
634 In Stock |
|
$0.1104 / $0.2100 | Buy Now |
DISTI #
72139544
|
RS | Strain Relief Bushing, White, Nylon 6/6, Cord Diameter 18 AWG, SR Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 3681 |
|
$0.1690 / $0.2140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 | 0 |
|
$0.0770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 32500 Factory Stock |
|
$0.0658 / $0.1110 | Buy Now |
DISTI #
HEY1201
|
DB Roberts | SR 6N3-4 WHITE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 32500 Factory Stock |
|
$0.0658 / $0.1110 | Buy Now |
Part Details for 1201
1201 CAD Models
1201 Part Data Attributes
|
1201
Heyco
Buy Now
|
Compare Parts:
1201
Heyco
|
Samacsys Manufacturer | Heyco |