Part Details for 1201-FNA-0020-1 by TE Connectivity
Results Overview of 1201-FNA-0020-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 |
Price & Stock for 1201-FNA-0020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1201-FNA-0020-1
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Fluorosilicone Nickel Aluminum Sheet 150mm sq x 1.6mm RoHS: Compliant | 15 |
|
$23.6800 / $44.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6100 / $31.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.6100 / $31.7600 | Buy Now |