Part Details for 1200651315 by Molex
Results Overview of 1200651315 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1200651315 Information
1200651315 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1200651315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6949
|
Newark | Mic 4P Fp 5M 90D #18Awg Pur |Molex 1200651315 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.3800 | Buy Now |
DISTI #
WM23774-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 16.4' Min Qty: 12 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.1858 | Buy Now |
DISTI #
1200651315
|
Avnet Americas | - Bulk (Alt: 1200651315) Min Qty: 4 Package Multiple: 4 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200651315
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP 5M 90D #18AWG PUR RoHS: Compliant | 3 |
|
$85.1600 | Buy Now |
DISTI #
000000000005780802
|
Sager | Sensor Cables / Actuator Cables MIC 4P FP 5M 90D #18AWG PUR | 0 |
|
Buy Now |
Part Details for 1200651315
1200651315 CAD Models
1200651315 Part Data Attributes
|
1200651315
Molex
Buy Now
Datasheet
|
Compare Parts:
1200651315
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | 4A, 250V | |
Backshell Type | SOLID | |
Body Depth | 1.043 inch | |
Body Diameter | 0.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |