Part Details for 12.95010 by Geyer Electronic E K
Results Overview of 12.95010 by Geyer Electronic E K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12.95010 Information
12.95010 by Geyer Electronic E K is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 12.95010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.95010CT-ND
|
DigiKey | CERAMIC SMD 4 PAD OSCILLATOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6594 / $1.1600 | Buy Now |
|
Quest Components | 40.0 MHZ OSCI SMD KXO-V96 HCMOS-TRISTATE, +3.3V, +/-50PPM, 15PF -20°C TO +70°C | 2000 |
|
$0.7800 / $1.5600 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 1199 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2199 |
|
RFQ |
Part Details for 12.95010
12.95010 CAD Models
12.95010 Part Data Attributes
|
12.95010
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.95010
Geyer Electronic E K
Oscillator, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
12.95010 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 12.95010 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the component. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, ensuring good airflow, and keeping the component away from heat sources. Additionally, consider using a thermally conductive adhesive or thermal interface material.
-
Exceeding the maximum operating temperature can lead to reduced component lifespan, increased thermal noise, and potentially even permanent damage. It's crucial to ensure the component operates within the specified temperature range to maintain its performance and reliability.
-
To troubleshoot EMI issues, start by ensuring proper shielding and grounding of the component and surrounding circuitry. Use EMI filters or chokes if necessary, and consider re-routing or re-designing the PCB layout to minimize EMI susceptibility.
-
To prevent damage, store the 12.95010 in its original packaging or a similar ESD-protective container. Handle the component by the body, avoiding touching the pins or electrical contacts. Avoid exposing the component to extreme temperatures, humidity, or physical stress.