Part Details for 11DQ06 by Galaxy Microelectronics
Results Overview of 11DQ06 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11DQ06 Information
11DQ06 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 11DQ06
11DQ06 CAD Models
11DQ06 Part Data Attributes
|
11DQ06
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
11DQ06
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11DQ06
This table gives cross-reference parts and alternative options found for 11DQ06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DQ06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V1P6-M3/H | Vishay Intertechnologies | $0.0666 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMP, 2 PIN | 11DQ06 vs V1P6-M3/H |
SMD16SGP-A | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | 11DQ06 vs SMD16SGP-A |
SS16F-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 11DQ06 vs SS16F-HF |
MBR160 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | 11DQ06 vs MBR160 |
SS16-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 11DQ06 vs SS16-HF |