Part Details for 11DQ03TR by SMC Diode Solutions
Results Overview of 11DQ03TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
11DQ03TR Information
11DQ03TR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 11DQ03TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11DQ03TR-SMC
|
TME | Diode: Schottky rectifying, THT, 30V, 1.1A, DO41, Ufmax: 710mV Min Qty: 1 | 24837 |
|
$0.0290 / $0.2350 | Buy Now |
Part Details for 11DQ03TR
11DQ03TR CAD Models
11DQ03TR Part Data Attributes
|
11DQ03TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
11DQ03TR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |