Part Details for 1180-01-4A by E-T-A
Results Overview of 1180-01-4A by E-T-A
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1180-01-4A Information
1180-01-4A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1180-01-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2183
|
Newark | Circuit Breaker, Auto, 4A, Product Range:-, Current Rating:4A, No. Of Poles:1 Pole, Voltage Rating V Dc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Auto Fuse Holder, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Vde, Rohs Compliant: Yes |Eta 1180-01-4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.9900 | Buy Now |
DISTI #
1180-01-4A-ND
|
DigiKey | CIR BRKR THRM 4A 250VAC 72VDC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$12.9387 / $26.8200 | Buy Now |
DISTI #
457-1180-01-4A
|
Mouser Electronics | Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 4A RoHS: Compliant | 62 |
|
$12.9300 / $22.4600 | Buy Now |
DISTI #
70128753
|
RS | Circuit Breaker Thermal Push-Push Actuation Plug-In 1P 250/VAC 72VDC 4A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 |
|
$9.7200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 4A 250VAC 65VDC RoHS: Compliant |
72 In Stock 638 Factory Stock |
|
$12.6100 / $25.4000 | Buy Now |
DISTI #
86928351
|
Verical | Circuit Breaker Thermal 1Pole 4A 250VAC 65VDC Min Qty: 2 Package Multiple: 1 Date Code: 2430 | Americas - 69 |
|
$17.3160 / $33.0200 | Buy Now |
|
Quest Components | 36 |
|
$14.8000 / $18.0000 | Buy Now | |
DISTI #
000000000003898854
|
Sager | Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 4A Min Qty: 1 | 0 |
|
$14.0800 / $17.1300 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 4A 250VAC 65VDC RoHS: Compliant |
72 In Stock 638 Factory Stock |
|
$12.6100 / $25.4000 | Buy Now |
Part Details for 1180-01-4A
1180-01-4A CAD Models
1180-01-4A Part Data Attributes
|
1180-01-4A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1180-01-4A
E-T-A
1 POLE(S), 4A, 250 V(AC), 65 V(DC), PANEL MOUNT/DIN-RAIL MOUNT, THERMAL CIRCUIT BREAKER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 8.2 mm | |
Body Height | 24.4 mm | |
Body Length or Diameter | 48.8 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CQC; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
1180-01-4A Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the 1180-01-4A is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure reliable operation.
-
The compatibility of the 1180-01-4A with your existing electrical panel depends on the panel's specifications and design. It's recommended to consult with an electrical engineer or the panel manufacturer to ensure compatibility.
-
The response time of the 1180-01-4A circuit breaker is typically around 1-10 ms, depending on the type and magnitude of the overcurrent event.
-
The 1180-01-4A is not designed for use in hazardous locations. If you need a circuit breaker for a hazardous location, you should consider a different product that meets the relevant safety standards and certifications.