Part Details for 114-A-SS20G by Xinya Electronics Co Ltd
Results Overview of 114-A-SS20G by Xinya Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
114-A-SS20G Information
114-A-SS20G by Xinya Electronics Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC114AJP | Rochester Electronics LLC | CLC114A - Quad, Low Power Video Buffer | |
CLC114AJE | Rochester Electronics LLC | CLC114A - Quad, Low Power Video Buffer | |
MD2114A-5/B | Rochester Electronics LLC | 2114A - 1K X 4 SRAM |
Price & Stock for 114-A-SS20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB20S-LF
|
Maritex | Pin Header, pitch 2.54mm, 1x20 pins, assembly: THT, female, straight, single row Min Qty: 1 Package Multiple: 1 | 452 |
|
$0.1460 / $0.2000 | Buy Now |