Part Details for 112TW13 by Honeywell Sensing and Control
Results Overview of 112TW13 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
112TW13 Information
112TW13 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 112TW13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B4650
|
Newark | Toggle Switch, Dpdt, 5A, 125Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell 112TW13 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.7200 / $198.1600 | Buy Now |