Part Details for 112TW1-3F by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 112TW1-3F by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
112TW1-3F Information
112TW1-3F by Honeywell Sensing and Control / MICRO SWITCH is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 112TW1-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000197448
|
Sager | Toggle Switches DPDT 5A 125VAC 30VDC PULL TO LOCK TOGG S Min Qty: 1 | 0 |
|
$310.0900 / $345.5200 | Buy Now |