Part Details for 1124-4-AL-7 by RAF Electronic Hardware
Results Overview of 1124-4-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1124-4-AL-7 Information
1124-4-AL-7 by RAF Electronic Hardware is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54112-415161000LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 16 Positions |
Price & Stock for 1124-4-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8540
|
Newark | Spacer, Aluminium 6.35Mm X 6.35Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:0.115Mm, Overall Length:6.35Mm, Product Range:-, Wire Diameter:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1124-4-AL-7 RoHS: Compliant Min Qty: 1235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
1772-1858-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2830 In Stock |
|
$0.1392 / $0.2800 | Buy Now |
DISTI #
761-1124-4-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 LNGTH 0.115 ID SCRW SZ 4 RND SPACER RoHS: Compliant | 425 |
|
$0.1330 / $0.2000 | Buy Now |
DISTI #
70006317
|
RS | Spacer, Round, Aluminum Iridite Clear, 1/4 in Length, 1/4 in OD, #4 Clear Hole Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Package | 0 |
|
$0.1850 / $0.2120 | RFQ |
|
Bisco Industries | 8503 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1115 / $0.1654 | Buy Now |
DISTI #
87809596
|
Verical | Spacer Round 6.35mm-OD 6.35mm-LG Aluminum Clear Iridite Min Qty: 94 Package Multiple: 1 | Americas - 8500 |
|
$0.2623 / $0.7492 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
RAF1124-4-AL-7
|
DB Roberts | STANDARD ALUMINUM FLAT FACE SPACER | 0 |
|
RFQ |