Part Details for 1121-0571-P1 by PACE Worldwide
Results Overview of 1121-0571-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1121-0571-P1 Information
1121-0571-P1 by PACE Worldwide is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 1121-0571-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612TI571
|
Techni-Tool, Inc. | Pace 1121-0571-P1 Soldering Tip, Removal, Pik, TQFP-28, 8.2mm x 8.23mm, For SX-100 Sodr-X-Tractor | 0 |
|
$79.0700 | Buy Now |
DISTI #
612TI571
|
TestEquity LLC | Pace 1121-0571-P1 Soldering Tip, Removal, Pik, TQFP-28, 8.2mm x 8.23mm, For SX-100 Sodr-X-Tractor | 0 |
|
$79.0700 | Buy Now |