Part Details for 112 by Signal Transformer Inc
Results Overview of 112 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
112 Information
112 by Signal Transformer Inc is an Auto Transformer.
Auto Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112ST-ND
|
DigiKey | XFRMR NON-ISOL 230V-115V 120VA Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$75.8160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.0400 / $86.8700 | Buy Now |
DISTI #
000000000001083045
|
Sager | Autotransformers Step Down Auto Transformer Min Qty: 10 | 0 |
|
$59.2500 / $70.4300 | Buy Now |
Part Details for 112
112 CAD Models
112 Part Data Attributes
|
112
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
112
Signal Transformer Inc
Auto Transformer, 120VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Height | 88.9 mm | |
Input Voltage-Max | 230 V | |
Length | 73 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 120 VA | |
Width | 54 mm |