Part Details for 112 by JKL Components Corporation
Results Overview of 112 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
112 Information
112 by JKL Components Corporation is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-ND
|
DigiKey | LAMP INCAND RTL-3 MINI SCRW 1.2V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3838 | Buy Now |
|
Onlinecomponents.com | TL-3 Miniature Screw Lamp RoHS: Compliant |
100 In Stock |
|
$0.4090 / $5.6100 | Buy Now |
|
Master Electronics | TL-3 Miniature Screw Lamp RoHS: Compliant |
100 In Stock |
|
$0.4090 / $5.6100 | Buy Now |
Part Details for 112
112 CAD Models
112 Part Data Attributes
|
112
JKL Components Corporation
Buy Now
|
Compare Parts:
112
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |