Part Details for 111TW1-3D by Honeywell Sensing and Control
Results Overview of 111TW1-3D by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
111TW1-3D Information
111TW1-3D by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 111TW1-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111TW1-3D-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.4120 | Buy Now |
DISTI #
785-111TW1-3D
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$288.7600 | Order Now |
DISTI #
70668820
|
RS | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$441.9000 | RFQ |
DISTI #
87543082
|
Verical | Switch Toggle ON ON SPDT Locking Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 48 |
|
$376.7270 / $451.4770 | Buy Now |
DISTI #
111TW1-3D
|
IBS Electronics | SWITCH TOGGLE ON ON SPDT PULL-TO-UNLOCK LEVER IWTS 5A 125VAC 30VDC PANEL MOUNT WITH THREADS Min Qty: 1 Package Multiple: 1 | 50 |
|
$372.8010 / $451.4770 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (20 Gage), Mushroom-Style Locking Lever (Locked Out Of Center Position) RoHS: Compliant |
50 In Stock |
|
$286.7700 / $347.2900 | Buy Now |
Part Details for 111TW1-3D
111TW1-3D CAD Models
111TW1-3D Part Data Attributes
|
111TW1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111TW1-3D
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 14.35 mm | |
Body Height | 18.54 mm | |
Body Length or Diameter | 15.37 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |
111TW1-3D Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis perpendicular to the direction of gravity to ensure accurate measurements.
-
The 111TW1-3D is designed to withstand vibration and shock within the specified limits (10-2000 Hz, 10g peak). However, excessive vibration or shock may affect accuracy and reliability.
-
The 111TW1-3D is rated for operation up to 85°C (185°F). While it can tolerate short-term excursions up to 100°C (212°F), prolonged exposure above 85°C may affect accuracy and lifespan.
-
To ensure proper operation, power up the sensor with Vcc first, followed by the signal lines (e.g., SCL and SDA for I2C). This sequence helps prevent damage and ensures reliable communication.
-
The 111TW1-3D has built-in EMI filtering and shielding to minimize the effects of electromagnetic interference. However, it's still important to follow proper PCB design and layout practices to ensure optimal EMI immunity.