-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LATCH,UNIV I/O
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2132
|
Newark | Ejector Latch, Universal I/O Pin Conn, Accessory Type:Ejector Latch, For Use With:Universal I/O Pin Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 111451-3 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 | Buy Now |
DISTI #
ALLN02-ND
|
DigiKey | CONN LATCH EJECTOR LONG UNIV PIN Min Qty: 2 Lead time: 7 Weeks Container: Bulk |
6123 In Stock |
|
$0.5025 / $0.8050 | Buy Now |
DISTI #
111451-3
|
Avnet Americas | Connector Accessories Latch Polyester Black - Bulk (Alt: 111451-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4824 / $0.4925 | Buy Now |
DISTI #
571-111451-3
|
Mouser Electronics | Headers & Wire Housings 100X100 LATCH UNIV RoHS: Compliant | 12960 |
|
$0.5030 / $0.7900 | Buy Now |
DISTI #
70085831
|
RS | EJECTOR LATCH, AMP-LATCH, UNIVERSAL I/O PIN CONNECTORS, BLACK Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2800 | RFQ |
|
TE Connectivity | LATCH,UNIV I/O Connector Hardware Accessory Type: Ejector Latch Primary Product Color: Black Primary Product Material: Polyester Hardware Accessory Function: Latching, Locking & Retention Ejector Latch Black Polyester Latching, Locking & Retention | Connector Hardware | Part Number: 111451-3 | Internal Number: 111451-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6123 |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
AMP111451-3
|
Heilind Electronics | LATCHUNIV I/O | Americas - 14031 in Stock |
|
$0.6000 / $0.7585 | Buy Now |
|
Onlinecomponents.com | LATCH,UNIV I/O RoHS: Compliant |
18444 In Stock |
|
$0.5150 / $1.5140 | Buy Now |
DISTI #
81322702
|
Verical | Connector Accessories Latch Straight Polyester Black Gold/Palladium Nickel Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2113 | Americas - 18425 |
|
$0.8812 / $1.9285 | Buy Now |
|
Quest Components | 4 |
|
$0.9544 / $1.1930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111451-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
111451-3
TE Connectivity
LATCH,UNIV I/O
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque for the screws on the 111451-3 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs).
Yes, the 111451-3 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial, automotive, and aerospace.
Yes, the 111451-3 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The 111451-3 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent connections and disconnections.
Yes, the 111451-3 connector is designed to be compatible with other TE Connectivity products, including cable assemblies, PCB connectors, and other interconnect solutions.