Part Details for 1112823 by Phoenix Contact
Results Overview of 1112823 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1112823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1112823-ND
|
DigiKey | NBC-R4ACS/3 0-93B/R4ACS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4300 | Buy Now |
|
Onlinecomponents.com | PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - straight RJ45 plug/IP20 to straight RJ45 plug/IP20 - length: 3.0 m RoHS: Compliant | 0 |
|
$27.9300 / $28.7900 | Buy Now |
DISTI #
1112823
|
TME | Patch cord, SF/UTP, 5, stranded, Cu,tinned, PVC, green, 3m, 22AWG Min Qty: 1 | 2 |
|
$22.6200 / $29.0800 | Buy Now |
DISTI #
000000000006424629
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/3 0-93B/R4ACS Min Qty: 1 | 0 |
|
$27.9300 / $32.5800 | Buy Now |
DISTI #
1112823
|
Avnet Abacus | NBCR4ACS3093BR4ACS NBCR4ACS3093BR4ACS (Alt: 1112823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 35 |
|
Buy Now | |
|
Master Electronics | PROFINET patch cable - shielded - star quad - 22 AWG stranded (7-wire) - green - straight RJ45 plug/IP20 to straight RJ45 plug/IP20 - length: 3.0 m RoHS: Compliant | 0 |
|
$27.9300 / $28.7900 | Buy Now |
|
New Advantage Corporation | NBC-R4ACS/3,0-93B/R4ACS, NBCR4ACS3093BR4ACS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$91.8500 / $99.2600 | Buy Now |