Part Details for 1112820 by Phoenix Contact
Results Overview of 1112820 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1112820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AM0527
|
Newark | Ethernet Cables Rohs Compliant: Yes |Phoenix Contact 1112820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1200 / $31.1700 | Buy Now |
DISTI #
277-1112820-ND
|
DigiKey | NBC-R4ACS/2 0-93B/R4ACS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2300 | Buy Now |
|
Onlinecomponents.com | Assembled PROFINET cable - CAT5e - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 plug/IP20 on RJ45 plug/IP20 - line - length: 2 m RoHS: Compliant | 0 |
|
$24.9700 / $25.7400 | Buy Now |
DISTI #
87775813
|
Verical | 1112820 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$37.9855 | Buy Now |
DISTI #
1112820
|
TME | Patch cord, SF/UTP, 5, stranded, Cu,tinned, PVC, green, 2m, 22AWG Min Qty: 1 | 3 |
|
$20.2200 / $26.0000 | Buy Now |
DISTI #
000000000006424628
|
Sager | Ethernet Cables / Networking Cables NBC-R4ACS/2 0-93B/R4ACS Min Qty: 1 | 0 |
|
$24.9700 / $29.1300 | Buy Now |
DISTI #
1112820
|
Avnet Abacus | NBCR4ACS2093BR4ACS NBCR4ACS2093BR4ACS (Alt: 1112820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 130 |
|
Buy Now | |
|
Master Electronics | Assembled PROFINET cable - CAT5e - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 plug/IP20 on RJ45 plug/IP20 - line - length: 2 m RoHS: Compliant | 0 |
|
$24.9700 / $25.7400 | Buy Now |
|
New Advantage Corporation | NBC-R4ACS/2,0-93B/R4ACS, NBCR4ACS2093BR4ACS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$82.1200 / $88.7400 | Buy Now |
Part Details for 1112820
1112820 CAD Models
1112820 Part Data Attributes
|
1112820
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1112820
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.75 A | |
Rated Voltage | 72 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |