Part Details for 1112 by Adafruit Industries
Results Overview of 1112 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1112 Information
1112 by Adafruit Industries is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC111202222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold Black. | |
G832MB111204022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
10108777-11120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5726
|
Newark | Stacking Header, Raspberry Pi, Accessory Type:Stacking Header, For Use With:Raspberry Pi, Features:2X13 Extra Tall Stacking Header Rohs Compliant: Yes |Adafruit 1112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1.9500 | Buy Now |
DISTI #
1528-2203-ND
|
DigiKey | STACKING HEADER FOR RASPBERRY PI Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1112
|
Mouser Electronics | Raspberry Pi Accessories Stacking Header for Raspberry Pi RoHS: Compliant | 286 |
|
$1.9500 | Buy Now |
DISTI #
70928595
|
RS | Stacking Header for Raspberry Pi - 2x13 Extra Tall Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 | RFQ |