Part Details for 1110-F212-P1M1-3A by E-T-A
Results Overview of 1110-F212-P1M1-3A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1110-F212-P1M1-3A Information
1110-F212-P1M1-3A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021111-00016T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 1.27mm (0.050in) pitch. | |
77311-101-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
10131319-1211100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 1110-F212-P1M1-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1433-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
87 In Stock |
|
$14.6462 / $30.2100 | Buy Now |
DISTI #
457-1110F212P1M13A
|
Mouser Electronics | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe RoHS: Compliant | 112 |
|
$14.6400 / $29.9700 | Buy Now |
DISTI #
70129316
|
RS | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 3A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 57 |
|
$24.4100 / $30.5100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 3A RoHS: Compliant |
50 In Stock |
|
$14.2800 / $28.4900 | Buy Now |
DISTI #
83669542
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 Date Code: 2428 | Americas - 50 |
|
$22.3860 / $37.0370 | Buy Now |
DISTI #
000000000001266718
|
Sager | Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Featu Min Qty: 1 | 0 |
|
$14.1800 / $25.6300 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 3A RoHS: Compliant |
50 In Stock |
|
$14.2800 / $28.4900 | Buy Now |
Part Details for 1110-F212-P1M1-3A
1110-F212-P1M1-3A CAD Models
1110-F212-P1M1-3A Part Data Attributes
|
1110-F212-P1M1-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1110-F212-P1M1-3A
E-T-A
CIR BRKR THRM 3A 250VAC 50VDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-T-A | |
Actuator Type | PUSH BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 30 A | |
Body Breadth | 19 mm | |
Body Height | 51 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TEASE-FREE AND TRIP-FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40; IP64 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 24 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; CUL; EN; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
1110-F212-P1M1-3A Frequently Asked Questions (FAQ)
-
The operating temperature range for the 1110-F212-P1M1-3A is -40°C to 60°C, according to E-T-A's specifications.
-
The 1110-F212-P1M1-3A is not inherently suitable for use in hazardous locations. However, it can be used in such locations if it is installed and used in accordance with the relevant safety standards and regulations, such as ATEX or IECEx.
-
The maximum voltage rating for the 1110-F212-P1M1-3A is 240V AC, according to E-T-A's specifications.
-
The 1110-F212-P1M1-3A is primarily designed for AC applications, but it can be used for DC applications up to 125V DC, with some limitations and considerations. It's recommended to consult with E-T-A or a qualified engineer for specific guidance.
-
The response time for the 1110-F212-P1M1-3A is typically around 10-15 ms, depending on the specific application and operating conditions.