-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1108M2S3ABE2 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2252
|
Newark | On-(On) Momentary 0.02A 20Vdc 5 Pcb Hole Cnt |C&k Components 1108M2S3ABE2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.0000 / $7.3800 | Buy Now |
DISTI #
36AH0968
|
Newark | 1108M2S3Abe2 |C&k Components 1108M2S3ABE2 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 | Buy Now |
DISTI #
108-1108M2S3ABE2-ND
|
DigiKey | SLIDE SWITCHES Min Qty: 80 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0596 | Buy Now |
DISTI #
611-1108M2S3ABE2
|
Mouser Electronics | Slide Switches 1108M2S3ABE2 RoHS: Compliant | 0 |
|
$5.7000 / $12.0900 | Order Now |
DISTI #
19515669
|
Verical | Switch Slide Mom None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 75 |
|
$4.4000 / $4.7500 | Buy Now |
DISTI #
65690068
|
Verical | Switch Slide Mom None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 75 |
|
$4.4000 / $4.7500 | Buy Now |
DISTI #
000000000005185562
|
Sager | Slide Switches 1108M2S3ABE2 Min Qty: 80 | 0 |
|
$4.6900 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1108M2S3ABE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1108M2S3ABE2
C&K
SLIDE SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.186 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 9.53 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
To ensure the switch meets IP67 requirements, follow C&K's recommended sealing procedure, which typically involves applying a specific amount of torque to the switch's nut and using a compatible sealant. Additionally, ensure the PCB and surrounding components are designed to withstand the environmental conditions specified in the IP67 rating.
While the datasheet specifies an operating temperature range, it's essential to note that the switch's performance and lifespan may be affected by extreme temperatures. C&K recommends consulting their application notes or technical support for specific guidance on operating temperature ranges and any necessary derating.
The 1108M2S3ABE2 is designed to withstand moderate vibrations, but extreme vibrations may affect its performance and lifespan. C&K recommends consulting their application notes or technical support to determine the switch's suitability for high-vibration environments and to discuss potential customization options.
To minimize electrical noise and EMI issues, follow proper PCB design practices, such as using ground planes, shielding, and decoupling capacitors. Additionally, ensure the switch is properly connected to the PCB and that the surrounding components are designed to minimize electromagnetic interference.