-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110550-0000 by ITT Interconnect Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110550-0000
|
Avnet Americas | Connector Accessories D-Sub Jackscrew Stainless Steel - Bag (Alt: 110550-0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bag | 87 |
|
$13.1716 / $15.5218 | Buy Now |
|
Onlinecomponents.com | Connector Accessories D-Sub Jackscrew Stainless Steel RoHS: Compliant |
3106 In Stock |
|
$11.4700 / $19.9800 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 4 |
|
$9.8683 / $13.4568 | Buy Now | |
|
Quest Components | 4 |
|
$18.5018 / $20.8145 | Buy Now | |
DISTI #
D110550
|
TTI | D-Sub Tools & Hardware DSUB JACKSCREW ASSEMBLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7650 In Stock |
|
$11.8000 / $15.5200 | Buy Now |
DISTI #
110550-0000
|
Avnet Abacus | Connector Accessories DSub Jackscrew Stainless Steel (Alt: 110550-0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories D-Sub Jackscrew Stainless Steel RoHS: Compliant |
3106 In Stock |
|
$11.4700 / $19.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy