Part Details for 1105-0-15-80-13-14-04-0 by Mill-Max Mfg Corp
Results Overview of 1105-0-15-80-13-14-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1105-0-15-80-13-14-04-0 Information
1105-0-15-80-13-14-04-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8951105EA | Texas Instruments | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | |
TPS7A11105PDRVR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A11105PDRVT | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 |
Price & Stock for 1105-0-15-80-13-14-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3021
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 1105-0-15-80-13-14-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $2.1700 | Buy Now |
DISTI #
1105-0-15-80-13-14-04-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1592 | Buy Now |
DISTI #
575-1105015801314040
|
Mouser Electronics | Circuit Board Hardware - PCB Recept With Standard Tail RoHS: Compliant | 0 |
|
$1.2600 / $1.3600 | Order Now |
DISTI #
000000000003626520
|
Sager | Circuit Board Hardware - PCB Recept With Standard Tail Min Qty: 1000 | 0 |
|
$0.4724 / $2.3100 | Buy Now |