Part Details for 1103M2S3AV2BE2 by ITT Interconnect Solutions
Results Overview of 1103M2S3AV2BE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1103M2S3AV2BE2 Information
1103M2S3AV2BE2 by ITT Interconnect Solutions is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 1103M2S3AV2BE2
1103M2S3AV2BE2 CAD Models
1103M2S3AV2BE2 Part Data Attributes
|
1103M2S3AV2BE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
1103M2S3AV2BE2
ITT Interconnect Solutions
Switch, SPDT, Horizontal, Through Hole-right Angle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 6.604 mm | |
Body Height | 22.8854 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD/NICKEL |