Part Details for 1103M2S3AV2BE2 by C&K
Results Overview of 1103M2S3AV2BE2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1103M2S3AV2BE2 Information
1103M2S3AV2BE2 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1103M2S3AV2BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0940
|
Newark | 1103M2S3Av2Be2 |C&k Components 1103M2S3AV2BE2 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
CKN11260-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4275 / $9.3400 | Buy Now |
DISTI #
611-1103-202
|
Mouser Electronics | Slide Switches SPDT ON-OFF-ON RoHS: Compliant | 0 |
|
$5.4200 / $9.3400 | Order Now |
DISTI #
51601279
|
Verical | Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1644 | Americas - 50 |
|
$9.4250 / $19.3050 | Buy Now |
|
Quest Components | 105 |
|
$10.5000 / $13.5000 | Buy Now | |
DISTI #
000000000000586058
|
Sager | Slide Switches SPDT ON-OFF-ON Min Qty: 80 | 0 |
|
$5.0900 / $5.6100 | Buy Now |
Part Details for 1103M2S3AV2BE2
1103M2S3AV2BE2 CAD Models
1103M2S3AV2BE2 Part Data Attributes
|
1103M2S3AV2BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1103M2S3AV2BE2
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
1103M2S3AV2BE2 Frequently Asked Questions (FAQ)
-
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its sealing.
-
Yes, the 1103M2S3AV2BE2 switch is designed to withstand high-vibration environments. However, it's essential to ensure that the switch is properly mounted and secured to prevent any mechanical stress or damage. Consult C&K's application notes for specific guidance on vibration testing and mounting recommendations.
-
The lifespan of the 1103M2S3AV2BE2 switch depends on various factors, including operating conditions, usage, and environmental factors. C&K estimates that the switch can withstand up to 10,000 cycles (actuations) under normal operating conditions. However, this may vary depending on the specific application and usage.
-
Yes, the 1103M2S3AV2BE2 switch meets various industry standards, including IEC 61076-2-1, IEC 61076-2-2, and RoHS. Additionally, it is designed to meet the requirements of automotive and industrial applications, including those related to temperature, vibration, and environmental factors.
-
Yes, C&K offers customization options for the 1103M2S3AV2BE2 switch, including modifications to the actuator, terminal type, and electrical characteristics. Engineers should contact C&K's sales or engineering teams to discuss specific requirements and feasibility.