Part Details for 110227-HMC534LP5 by Analog Devices Inc
Results Overview of 110227-HMC534LP5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110227-HMC534LP5 Information
110227-HMC534LP5 by Analog Devices Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102-27LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch. |
Price & Stock for 110227-HMC534LP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2072-ND
|
DigiKey | BOARD EVAL HMC534LP5E Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$462.9150 / $463.9800 | Buy Now |
DISTI #
584-110227-HMC534LP5
|
Mouser Electronics | Clock & Timer Development Tools HMC534LP5 Evaluation PCB RoHS: Compliant | 3 |
|
$461.6700 | Buy Now |
|
Analog Devices Inc | HMC534LP5 Evaluation PCB Package Multiple: 1 | 17 |
|
$462.9150 / $463.9800 | Buy Now |
DISTI #
26615737
|
Verical | HMC534LP5 Controlled Oscillator Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$483.5472 | Buy Now |
DISTI #
HMC534LP5-EVAL
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$461.3100 | Buy Now |
Part Details for 110227-HMC534LP5
110227-HMC534LP5 CAD Models
110227-HMC534LP5 Part Data Attributes
|
110227-HMC534LP5
Analog Devices Inc
Buy Now
|
Compare Parts:
110227-HMC534LP5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |