-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1101M2S3V3BE2 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0874
|
Newark | Miniature Slide Switch, Spdt, 20V, Tht, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:1000 Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |C&k Components 1101M2S3V3BE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$4.4600 / $7.7200 | Buy Now |
DISTI #
CKN5048-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
553 In Stock |
|
$4.4834 / $7.7300 | Buy Now |
DISTI #
611-1101M2S3V3BE2
|
Mouser Electronics | Slide Switches ON None ON SPDT 20VAC 20VDC 0.4W RoHS: Compliant | 312 |
|
$4.0400 / $7.2200 | Buy Now |
DISTI #
70128256
|
RS | Switch, Slide, Sealed, SPDT, ON-NONE-ON, PC Mnt,.200 Blk Act,0.4A,20VAC/DC, V Bracket Min Qty: 80 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5700 / $7.1400 | RFQ |
|
Future Electronics | 1000 Series SPDT 0.4VA 20V Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks Container: Tray | 5040Tray |
|
$4.1600 / $4.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.1500 | Buy Now |
DISTI #
87806160
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2503 | Americas - 2800 |
|
$4.7647 / $5.3003 | Buy Now |
DISTI #
73572095
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2338 | Americas - 560 |
|
$7.6960 / $15.7560 | Buy Now |
|
Future Electronics | 1000 Series SPDT 0.4VA 20V Through Hole Slide Switch Min Qty: 80 Package Multiple: 80 |
5040 null |
|
$3.9900 / $4.0700 | Buy Now |
DISTI #
1101M2S3V3BE2
|
TME | Switch: slide, Pos: 2, SPDT, 0.4A/20VDC, ON-ON, THT, -30÷65°C, 1000 Min Qty: 80 | 0 |
|
$4.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1101M2S3V3BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1101M2S3V3BE2
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 7.92 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 15.75 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1101M2S3V3BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101M2S3V3BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101M2S3V3KE2 | C&K | Check for Price | SLIDE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,7 | 1101M2S3V3BE2 vs 1101M2S3V3KE2 |
1101M2S3V3SE2 | C&K | Check for Price | SLIDE SWITCH, SPDT, LATCHED, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1101M2S3V3BE2 vs 1101M2S3V3SE2 |
1101M2S3V3PE2 | C&K | Check for Price | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1101M2S3V3BE2 vs 1101M2S3V3PE2 |
1101M2S3V3RE3 | C&K | Check for Price | SLIDE SWITCH, SPDT, LATCHED, 0.4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 1101M2S3V3BE2 vs 1101M2S3V3RE3 |
The recommended operating temperature range for the 1101M2S3V3BE2 is -40°C to 85°C.
Yes, the 1101M2S3V3BE2 is designed for high-reliability applications and meets the requirements of MIL-PRF-39012.
The expected lifespan of the 1101M2S3V3BE2 switch is 1 million cycles minimum, depending on the operating conditions.
Yes, the 1101M2S3V3BE2 switch is designed to operate in harsh environments, including high vibration, shock, and humidity.
Yes, the 1101M2S3V3BE2 switch is compliant with RoHS and REACH regulations, making it suitable for use in EU markets.