Part Details for 1101M2S3CBE2 by Littelfuse Inc
Results Overview of 1101M2S3CBE2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1101M2S3CBE2 Information
1101M2S3CBE2 by Littelfuse Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1101M2S3CBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07435132
|
Arrow Electronics | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2423 | Americas - 7 |
|
$4.4600 / $6.2670 | Buy Now |
|
Onlinecomponents.com | Miniature Slide Switch RoHS: Compliant |
3113 In Stock |
|
$3.5700 / $10.9600 | Buy Now |
|
Master Electronics | Miniature Slide Switch RoHS: Compliant |
3113 In Stock |
|
$3.5700 / $10.9600 | Buy Now |