-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP14, 14 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110-99-314-41-001000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2373
|
Newark | Dip Socket, 14 Position, Through Hole, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Termination:Solder Rohs Compliant: No |Mill-Max 110-99-314-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$0.7310 / $1.4300 | Buy Now |
DISTI #
ED3114-ND
|
DigiKey | CONN IC DIP SOCKET 14POS TINLEAD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1751 In Stock |
|
$0.6649 / $1.1600 | Buy Now |
DISTI #
575-199314
|
Mouser Electronics | IC & Component Sockets 14P TIN PIN TIN CONT RoHS: Not Compliant | 3463 |
|
$0.6450 / $1.1600 | Buy Now |
DISTI #
V36:1790_06457047
|
Arrow Electronics | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 2 Weeks Date Code: 2126 | Americas - 6 |
|
$0.3540 / $0.5421 | Buy Now |
DISTI #
70206321
|
RS | Dual In-Line Socket, Solder Tail, Solder Tail, Open Frame, 2.54mm, 110 Series Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 482 |
|
$0.9300 / $1.1700 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Bristol Electronics | 267 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | DIP SOCKET,14 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | 135 |
|
$1.0595 / $2.1190 | Buy Now |
|
Quest Components | DIP SOCKET,14 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | 91 |
|
$0.8733 / $1.7465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-99-314-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-99-314-41-001000
Mill-Max Mfg Corp
IC Socket, DIP14, 14 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 110-99-314-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-99-314-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83734/3-028 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | 110-99-314-41-001000 vs M83734/3-028 |
110-11-314-41-001000 | Mill-Max Mfg Corp | $8.7932 | IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT | 110-99-314-41-001000 vs 110-11-314-41-001000 |
110-88-314-41-001000 | Mill-Max Mfg Corp | Check for Price | IC Socket, | 110-99-314-41-001000 vs 110-88-314-41-001000 |
110-93-314-41-001000 | Mill-Max Mfg Corp | $1.7720 | IC Socket, DIP14, 14 Contact(s), | 110-99-314-41-001000 vs 110-93-314-41-001000 |
110-41-314-41-001000 | Mill-Max Mfg Corp | $4.7042 | IC Socket, DIP14, 14 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT | 110-99-314-41-001000 vs 110-41-314-41-001000 |
M83734/3-029 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | 110-99-314-41-001000 vs M83734/3-029 |
110-13-314-41-001000 | Mill-Max Mfg Corp | $2.5971 | IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT | 110-99-314-41-001000 vs 110-13-314-41-001000 |
110-91-314-41-001100 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP14, 14 Contact(s), | 110-99-314-41-001000 vs 110-91-314-41-001100 |
110-99-314-41-001 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | 110-99-314-41-001000 vs 110-99-314-41-001 |
M83734/3-030 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP14, 14 Contact(s), | 110-99-314-41-001000 vs M83734/3-030 |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
Yes, the 110-99-314-41-001000 is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
The operating temperature range for the 110-99-314-41-001000 is -55°C to 125°C (-69°F to 257°F), making it suitable for use in a wide range of environments.
Yes, the 110-99-314-41-001000 is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The typical lead time for delivery of the 110-99-314-41-001000 is 6-8 weeks, but this may vary depending on the quantity and specific requirements of the order.