Part Details for 10TQ045STRR by International Rectifier
Results Overview of 10TQ045STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10TQ045STRR Information
10TQ045STRR by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 10TQ045STRR
10TQ045STRR CAD Models
10TQ045STRR Part Data Attributes
|
10TQ045STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10TQ045STRR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ045STRR
This table gives cross-reference parts and alternative options found for 10TQ045STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ045STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MBR735PBF | Vishay Semiconductors | Check for Price | Rectifier Diode, | 10TQ045STRR vs VS-MBR735PBF |
10TQ045SPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | 10TQ045STRR vs 10TQ045SPBF |
MBR1035 | Motorola Mobility LLC | Check for Price | 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | 10TQ045STRR vs MBR1035 |
10TQ045STRLPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | 10TQ045STRR vs 10TQ045STRLPBF |
10TQ045S | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | 10TQ045STRR vs 10TQ045S |
MBR1035PBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | 10TQ045STRR vs MBR1035PBF |
PBYR7-40X | NXP Semiconductors | Check for Price | DIODE 7.5 A, 40 V, SILICON, RECTIFIER DIODE, PLASTIC, FULL PACK-2, Rectifier Diode | 10TQ045STRR vs PBYR7-40X |
MBR1045-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | 10TQ045STRR vs MBR1045-G |
10TQ045STRL | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | 10TQ045STRR vs 10TQ045STRL |
MBR1035 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | 10TQ045STRR vs MBR1035 |