Part Details for 10TPE47MAZB by SANYO Electric Co Ltd
Results Overview of 10TPE47MAZB by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10TPE47MAZB Information
10TPE47MAZB by SANYO Electric Co Ltd is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 10TPE47MAZB
10TPE47MAZB CAD Models
10TPE47MAZB Part Data Attributes
|
10TPE47MAZB
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10TPE47MAZB
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 10TPE47MAZB
This table gives cross-reference parts and alternative options found for 10TPE47MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPE47MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520B476M010ATE070 | KEMET Corporation | $0.4810 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 10TPE47MAZB vs T520B476M010ATE070 |
T520B476M010ATE035 | KEMET Corporation | $0.5802 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 10TPE47MAZB vs T520B476M010ATE035 |
T520B476M010ATE070C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 10TPE47MAZB vs T520B476M010ATE070C-7280 |
T520B476M010APE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TPE47MAZB vs T520B476M010APE035 |
T520B476M010ATE035C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 10TPE47MAZB vs T520B476M010ATE035C-7280 |
T56B476M010CSA070 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 10TPE47MAZB vs T56B476M010CSA070 |
T520B476M010AHE0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | 10TPE47MAZB vs T520B476M010AHE0707280 |
T543B476M010AKE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | 10TPE47MAZB vs T543B476M010AKE070 |
TCOB1A476M8R-EW | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, 1411 | 10TPE47MAZB vs TCOB1A476M8R-EW |
T520B476M010AME070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 10TPE47MAZB vs T520B476M010AME070 |
10TPE47MAZB Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 10TPE47MAZB is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask opening of 2.2mm x 1.3mm.
-
The 10TPE47MAZB has a thermal resistance of 10°C/W. To handle thermal management, ensure good airflow around the component, use a heat sink if necessary, and follow proper PCB design guidelines for thermal dissipation.
-
The maximum operating temperature range for the 10TPE47MAZB is -40°C to 125°C. However, the component's performance may degrade at extreme temperatures, so it's essential to follow the recommended operating conditions.
-
The 10TPE47MAZB is designed to withstand vibrations up to 10G. However, it's essential to follow proper mounting and soldering techniques to ensure the component's reliability in high-vibration environments.
-
To ensure the reliability of the 10TPE47MAZB in humid environments, follow proper moisture protection guidelines, such as conformal coating, and ensure the component is stored in a dry environment.