Part Details for 10TPE47MAZB by PANASONIC INDUSTRY
Results Overview of 10TPE47MAZB by PANASONIC INDUSTRY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10TPE47MAZB Information
10TPE47MAZB by PANASONIC INDUSTRY is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 10TPE47MAZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TPE Series 47 uF �20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor Min Qty: 2000 Package Multiple: 2000 |
12000 null |
|
$0.4550 | Buy Now |