Part Details for 10TPC68MM by PANASONIC INDUSTRY
Results Overview of 10TPC68MM by PANASONIC INDUSTRY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10TPC68MM Information
10TPC68MM by PANASONIC INDUSTRY is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 10TPC68MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Cap Tant Polymer 68uF 10VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.06 Ohm Min Qty: 3000 Package Multiple: 3000 |
12000 null |
|
$0.9700 | Buy Now |