-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10SVP4R7M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6685
|
Newark | Cap, 4.7Μf, 10V, Capacitance:4.7Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.24Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 10SVP4R7M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.3950 / $0.4340 | Buy Now |
DISTI #
86Y4962
|
Newark | Cap, Alu Elec, Polymer, 4.7Uf, 10V, Smd, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.24Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVP4R7M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2435 |
|
$0.5010 / $0.7960 | Buy Now |
DISTI #
P16437CT-ND
|
DigiKey | CAP ALUM POLY 4.7UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5230 In Stock |
|
$0.3860 / $0.7800 | Buy Now |
DISTI #
10SVP4R7M
|
Avnet Americas | Aluminum Polymer Capacitor, 4.7 uF, 10 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVP4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3395 / $0.3620 | Buy Now |
DISTI #
667-10SVP4R7M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm RoHS: Compliant | 5467 |
|
$0.3710 / $0.7800 | Buy Now |
DISTI #
70324196
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,4.7uF,240mohm,4x5.5mm, T&R Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.3800 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Polymer 4.7uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105°C T/R RoHS: Compliant |
4633 In Stock |
|
$0.3454 / $0.3737 | Buy Now |
DISTI #
87543188
|
Verical | Cap Aluminum Polymer 4.7uF 10VDC 20%( 4 X 5.4mm) SMD 0.24 Ohm 0.67A 2000h 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1901 | Americas - 2000 |
|
$0.4579 / $0.4858 | Buy Now |
DISTI #
85556148
|
Verical | Cap Aluminum Polymer 4.7uF 10VDC 20%( 4 X 5.4mm) SMD 0.24 Ohm 0.67A 2000h 105°C T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 1670 |
|
$0.5120 / $0.7170 | Buy Now |
DISTI #
87542486
|
Verical | Cap Aluminum Polymer 4.7uF 10VDC 20%( 4 X 5.4mm) SMD 0.24 Ohm 0.67A 2000h 105°C T/R RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 1633 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVP4R7M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVP4R7M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 240 mΩ | |
Height | 5.4 mm | |
Leakage Current | 0.0235 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 33.5 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
The recommended land pattern for the 10SVP4R7M is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask opening of 2.2mm x 1.3mm.
To handle high-frequency noise, use a decoupling capacitor with a value of 10nF to 100nF, placed as close as possible to the 10SVP4R7M. Additionally, use a ground plane and a shielded cable to minimize electromagnetic interference.
The maximum operating temperature range for the 10SVP4R7M is -40°C to 125°C. However, it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
Yes, the 10SVP4R7M is designed to withstand high vibrations. However, it's recommended to follow Panasonic's guidelines for vibration testing and to ensure proper mounting and soldering to prevent damage.
To ensure reliability in a humid environment, use a conformal coating or potting compound to protect the 10SVP4R7M from moisture. Additionally, follow Panasonic's guidelines for humidity testing and storage.