-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10SEQP270M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4945
|
Newark | Cap, 270Μf, 10V, 20% Rohs Compliant: Yes |Panasonic 10SEQP270M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6960 / $1.6700 | Buy Now |
DISTI #
PCE5059-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
116 In Stock |
|
$0.5800 / $1.6500 | Buy Now |
DISTI #
10SEQP270M
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 10 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 10SEQP270M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5134 / $0.6115 | Buy Now |
DISTI #
667-10SEQP270M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON RoHS: Compliant | 546 |
|
$0.5800 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125°C T/R RoHS: Compliant |
800 In Stock |
|
$0.5460 / $0.7170 | Buy Now |
DISTI #
88751396
|
Verical | Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1.17A 1000h 125°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2515 | Americas - 800 |
|
$0.7202 / $0.9321 | Buy Now |
DISTI #
69695556
|
Verical | Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1.17A 1000h 125°C T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2234 | Americas - 137 |
|
$0.8370 / $1.5800 | Buy Now |
DISTI #
10SEQP270M
|
TTI | Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 800 In Stock |
|
$0.5680 / $0.7230 | Buy Now |
DISTI #
10SEQP270M
|
TME | Capacitor: polymer, 270uF, 10VDC, SEQP, THT, ±20%, -55÷125°C, 1000h Min Qty: 200 | 0 |
|
$0.7100 | RFQ |
DISTI #
10SEQP270M
|
Avnet Abacus | Aluminum Polymer Capacitor 270 uF 10 V 20 Radial Leaded Through Hole (Alt: 10SEQP270M) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEQP270M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEQP270M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.54 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 58.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10SEQP270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SEQP270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10SEQP270M+T | Panasonic Electronic Components | $0.8545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 10SEQP270M vs 10SEQP270M+T |
The recommended land pattern for the 10SEQP270M is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm.
The 10SEQP270M has a thermal resistance of 10°C/W, so it's recommended to use a heat sink or a thermal pad to dissipate heat. A copper plane or a thermal via can also be used to improve heat dissipation.
The maximum operating temperature range for the 10SEQP270M is -40°C to 150°C, but it's recommended to operate it within -20°C to 125°C for optimal performance and reliability.
Yes, the 10SEQP270M is designed to withstand high vibrations and can operate in environments with vibrations up to 10G.
To ensure the reliability of the 10SEQP270M in a humid environment, it's recommended to use a conformal coating or a moisture-resistant package, and to follow proper storage and handling procedures to prevent moisture absorption.