-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10SEP270M by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4942
|
Newark | Cap, 270Μf, 10V, 20%, Capacitance:270Μf, Voltage Rating:10V, Ae Capacitor Case:-, Product Range:Os-Con Sep Series, Esr:0.025Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 10SEP270M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5930 / $1.8600 | Buy Now |
DISTI #
P16281-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5390 / $1.8600 | Buy Now |
DISTI #
10SEP270M
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 10 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 10SEP270M) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4416 / $0.4708 | Buy Now |
DISTI #
667-10SEP270M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm RoHS: Compliant | 7 |
|
$0.5390 / $1.8600 | Buy Now |
DISTI #
70323992
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,270uF,25mohm,10x8mm, Bulk Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.7000 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105°C T/R RoHS: Compliant |
900 In Stock |
|
$0.4760 / $0.5860 | Buy Now |
DISTI #
65020012
|
Verical | Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 3.7A 3000h 105°C Bag/Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 800 |
|
$0.6539 / $0.7613 | Buy Now |
DISTI #
10SEP270M
|
TTI | Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$0.4910 / $0.5730 | Buy Now |
DISTI #
10SEP270M
|
TME | Capacitor: polymer, 270uF, 10VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 200 | 0 |
|
$0.5330 / $0.5850 | RFQ |
DISTI #
10SEP270M
|
IBS Electronics | 10SEP270M by Panasonic is a SEP Series radial aluminum polymer capacitor with 270µ, F capacitance, 10V rating, 10x8mm size, and 5mm lead spacing, ideal for compact, high-performance applications. Min Qty: 200 Package Multiple: 1 | 900 |
|
$0.6188 / $0.7618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEP270M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEP270M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.54 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 10SEP270M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SEP270M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10SEP270M+T | Panasonic Electronic Components | $1.0267 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | 10SEP270M vs 10SEP270M+T |
10SEP270M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 270uF, | 10SEP270M vs 10SEP270M+C3 |
10SEP270M+T | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 270 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | 10SEP270M vs 10SEP270M+T |
The recommended land pattern for the 10SEP270M is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm.
The 10SEP270M has a thermal resistance of 10°C/W, so it's recommended to use a heat sink or a thermal interface material to ensure proper heat dissipation. A minimum of 1 inch x 1 inch heat sink is recommended.
The maximum operating temperature range for the 10SEP270M is -40°C to 150°C, with a storage temperature range of -40°C to 150°C.
Yes, the 10SEP270M is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 100G (11ms).
The recommended soldering temperature profile for the 10SEP270M is a peak temperature of 260°C, with a dwell time of 10-30 seconds.