Part Details for 10MN by Apex Tool Group LLC
Results Overview of 10MN by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10MN Information
10MN by Apex Tool Group LLC is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 10MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10MN-ND
|
DigiKey | NUT DRIVER HEX SCKT 5/16" 6.13" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
164 In Stock |
|
$21.4800 | Buy Now |
DISTI #
71035401
|
RS | Xcelite, Nutdriver, 5/16 In. X 3 In. Magnetic , Amber Handle Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$15.8200 / $17.5700 | Buy Now |