Part Details for 10M25DAF256A7G by Altera Corporation
Results Overview of 10M25DAF256A7G by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M25DAF256A7G Information
10M25DAF256A7G by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10M25DAF256A7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M25DAF256A7G-ND
|
DigiKey | IC FPGA 178 I/O 256FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
75 In Stock |
|
$111.0304 / $138.8000 | Buy Now |
DISTI #
989-10M25DAF256A7G
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 82 |
|
$111.0300 / $138.8000 | Buy Now |
|
Vyrian | Programmable ICs | 83 |
|
RFQ |
Part Details for 10M25DAF256A7G
10M25DAF256A7G CAD Models
10M25DAF256A7G Part Data Attributes
|
10M25DAF256A7G
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10M25DAF256A7G
Altera Corporation
Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for 10M25DAF256A7G
This table gives cross-reference parts and alternative options found for 10M25DAF256A7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M25DAF256A7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M25DAF256A7 | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 10M25DAF256A7G vs 10M25DAF256A7 |
10M25DAF256A7G Frequently Asked Questions (FAQ)
-
The 10M25DAF256A7G FPGA has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of applications.
-
Altera provides a Clock Domain Crossing (CDC) user guide that provides guidelines and best practices for implementing CDCs in their FPGAs, including the 10M25DAF256A7G. Additionally, the Quartus II software provides tools and IP cores to help implement CDCs.
-
The power consumption of the 10M25DAF256A7G FPGA depends on the specific application and usage. However, Altera provides power estimation tools and guidelines to help estimate power consumption. Typically, the static power consumption is around 1.2W, and the dynamic power consumption can range from 0.5W to 2.5W depending on the clock frequency and activity.
-
The 10M25DAF256A7G FPGA is not radiation-hardened and is not suitable for use in high-radiation environments. Altera does offer radiation-hardened FPGAs, such as the RT ProASIC3, which are designed for use in space and other high-radiation applications.
-
Altera provides a range of security features and tools to help secure designs, including the Quartus II software's security features, such as encryption and authentication. Additionally, Altera offers a Secure Device Manager (SDM) that provides a secure way to manage and update FPGA configurations.