-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M08SAU169C8G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2467 |
|
RFQ | |
DISTI #
968101
|
EBV Elektronik | (Alt: 968101) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 22+/US | 19 |
|
$13.1120 / $17.4720 | Buy Now |
|
Greenchips | Date Code: 1752/DE | 0 |
|
$12.2930 / $16.3800 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2240 |
|
$15.3000 / $19.4200 | Buy Now |
|
Win Source Electronics | IC FPGA 130 I/O 169UBGA | 5600 |
|
$19.5215 / $29.2822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10M08SAU169C8G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M08SAU169C8G
Intel Corporation
Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B169 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 500 | |
Number of Inputs | 250 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 250 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for 10M08SAU169C8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M08SAU169C8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M08SAU169C8G | Altera Corporation | Check for Price | Field Programmable Gate Array, PBGA169, 11 X 11 MM, 0.80 MM PITCH, ROHS COMPLIANT, UBGA-169 | 10M08SAU169C8G vs 10M08SAU169C8G |
The maximum operating temperature range for the 10M08SAU169C8G is -40°C to 100°C.
To implement a CDC in the 10M08SAU169C8G, use a synchronizer circuit or a FIFO-based CDC to ensure data integrity across clock domains.
The maximum frequency achievable with the 10M08SAU169C8G depends on the specific design and implementation, but Intel's Quartus II software can help estimate the maximum frequency based on the design's complexity and resource utilization.
To optimize power consumption in the 10M08SAU169C8G, use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling (DVFS).
The 10M08SAU169C8G can be configured using JTAG, AS, or PS mode, and can also be configured using external memory devices such as flash or SRAM.