Part Details for 10M08DAF256C7G by Intel Corporation
Results Overview of 10M08DAF256C7G by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10M08DAF256C7G Information
10M08DAF256C7G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for 10M08DAF256C7G
10M08DAF256C7G CAD Models
10M08DAF256C7G Part Data Attributes
|
10M08DAF256C7G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
10M08DAF256C7G
Intel Corporation
Field Programmable Gate Array, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 500 | |
Number of Inputs | 250 | |
Number of Logic Cells | 8000 | |
Number of Outputs | 250 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
Alternate Parts for 10M08DAF256C7G
This table gives cross-reference parts and alternative options found for 10M08DAF256C7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10M08DAF256C7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10M08DAF256A7P | Intel Corporation | Check for Price | Field Programmable Gate Array, | 10M08DAF256C7G vs 10M08DAF256A7P |
10M08DAF256A7G | Altera Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | 10M08DAF256C7G vs 10M08DAF256A7G |
10M08DAF256C7P | Intel Corporation | Check for Price | Field Programmable Gate Array, | 10M08DAF256C7G vs 10M08DAF256C7P |
10M08DAF256A7 | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 10M08DAF256C7G vs 10M08DAF256A7 |
10M08DAF256C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | 10M08DAF256C7G vs 10M08DAF256C7 |
10M08DAF256I7P | Intel Corporation | Check for Price | Field Programmable Gate Array, | 10M08DAF256C7G vs 10M08DAF256I7P |
10M08DAF256I7G | Intel Corporation | Check for Price | Field Programmable Gate Array, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | 10M08DAF256C7G vs 10M08DAF256I7G |
10M08DAF256I7G | Altera Corporation | Check for Price | Field Programmable Gate Array, 8000-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | 10M08DAF256C7G vs 10M08DAF256I7G |
10M08DAF256C7G Frequently Asked Questions (FAQ)
-
The 10M08DAF256C7G has an industrial temperature range of -40°C to 100°C, making it suitable for use in a wide range of environments.
-
Intel provides guidelines for CDC implementation in their documentation. It's essential to use synchronizers, FIFOs, or other CDC techniques to ensure data integrity across clock domains.
-
The power consumption of the 10M08DAF256C7G depends on the design and usage. Intel provides power estimation tools, and optimizing power consumption can be achieved by using low-power modes, clock gating, and other power-saving techniques.
-
Yes, the 10M08DAF256C7G supports high-speed interfaces like PCIe Gen2 and Ethernet. However, it's essential to follow Intel's guidelines and use the correct IP cores and implementation techniques to ensure reliable operation.
-
Intel provides various security features, such as bitstream encryption and authentication, to protect your design. Additionally, you can use secure boot mechanisms and implement your own security protocols to prevent tampering or reverse engineering.